
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24FC64-I/SM | 0 | 3 | 18h | ||||||||
| Microchip | 24FC64-I/SM | 16,445 | 1 | Tube | 3h | |||||||
| Newark | 24FC64-I/SM | 0 | 720 | |||||||||
| Onlinecomponents.com | 24FC64-I/SM | 0 | 90 | Bulk | ||||||||
| Avnet | 24FC64-I/SM | 0 | 720 | 22h |
Download Microchip 24FC64-I/SM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip 24FC64-I/SM provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: