Descriptions of Microchip 24LC64-I/SN provided by its distributors.
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM; MICROCHIP; 24LC64-I/SN; 2-Wire, I2C, Serial; 2.5 V - 5.5 V; EEPROM; 400 kHz
MICROCHIP SERIAL EEPROM MEMORY 64KBIT 900NS 2.5 TO 5.5V 8-PIN SOIC
EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube
64K I2C SERIAL EEPROM EEPROM, 8KX8, Serial, CMOS, PDSO8
EEPROM, I2C, 64 Kbit, 8K x 8bit, 400 kHz, 8 Pins, NSOIC
Same Part as 24LC64-I/SN / 24LC64T-I/SN; T indicates Tape; No T indicates Tube. Microchip Serial EEPROM, 64Kbit, I2C, SOIC, 8-Pin, SMD
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: I2C Organisation: 8 k x 8 Bit Package: SO-8 Packaging: Tube Memory size: 64 kbit Standby current: 1 uA
SERIAL EEPROM, 64KBIT, 400KHZ, SOIC-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Clock Frequency: -; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating
Memory Size KB = 64 / Organisation = 8 k x 8 Bit / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Years = 200 / Supply Current mA = 3 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5 / Reflow Temperature Max. °C = 260