Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAV25640VE-GT3

EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAV25640VE-GT3.

IHS

Datasheet13 pages4 years ago

element14 APAC

Electro Sonic

Augswan

HQonline

Inventory History

3 month trend:
-7.86%

CAD Models

Download onsemi CAV25640VE-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsM95640-WMN6P
64Kbit and 32Kbit Serial SPI Bus EEPROM With High Speed Clock | IC EEPROM 64K SPI 20MHZ 8SO
Microchip25LC640A-I/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS
Microchip25LC640A-E/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS
STMicroelectronicsM95640-WMN6TP
64K BIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 8KX8, Serial, CMOS, PDSO8
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100

Descriptions

Descriptions of onsemi CAV25640VE-GT3 provided by its distributors.

EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
onsemi EEPROM, 64Kbit, SPI Serial, SOIC-8, SMD
EEPROM Serial 64-Kb SPI - Automotive Grade
CAV25640VE-GT3 EEPROM MEMORY, 64KBIT, 35NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM, 64KBIT, 10MHZ, SPI, SOIC-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAV25640VEGT3