onsemi CAV24C64WE-GT3

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAV24C64WE-GT3.

Master Electronics

Datasheet14 pages7 years ago

HQonline

IHS

Augswan

TME

Inventory History

3 month trend:
-81.12%

CAD Models

Download onsemi CAV24C64WE-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Microchip24AA64T-I/SN
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24AA64-I/SN
MICROCHIP 24AA64-I/SN SERIAL EEPROM MEMORY,64KBIT,3500NS,1.7 TO 5.5V 8-PIN SOIC
EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM24C64-WMN6TP
M24C64 Series 64 Kb (8 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM95640-WMN6TP
64K BIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 8KX8, Serial, CMOS, PDSO8

Descriptions

Descriptions of onsemi CAV24C64WE-GT3 provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
EEPROM Serial 64-Kb I2C - Automotive Grade
CAV24C64WE-GT3 EEPROM MEMORY, 64KB, 900NS, 2.5 - 5.5 V 8-PIN SOIC
SERIAL EEPROM, 64KBIT, 400KHZ, SOIC-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 100kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Volta

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd