Microchip 11AA040T-I/MNY

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, TDFN-8, RoHS
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA040T-I/MNY.

Electro Sonic

Datasheet48 pages15 years ago

Microchip

Farnell

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip 11AA040T-I/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-09-17
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Microchip11AA040-I/SN
11AA040 Series 4 Kbit (512 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
Microchip11AA040-I/P
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, PDIP-8, RoHS
Microchip11AA040-I/MS
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, MSOP-8, RoHS
EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
CAV24C04 Series 4-Kbit (512 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 11AA040T-I/MNY provided by its distributors.

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, TDFN-8, RoHS
Microchip SCT
MICROCHIP 11AA040T-I/MNY SERIAL EEPROM MEMORY, 4KBIT, 1.8 TO 5.5 V 8-PIN TDFN
EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R
Serial Eeprom, 4Kbit, 100Khz, Tdfn-8; Memory Configuration:512K X 8Bit; Interfaces:Uni/O; Clock Frequency Max:100Khz; Ic Case/Package:Tdfn; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip Technology 11AA040T-I/MNY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA040T-IMNY