onsemi CAV24C04YE-GT3

EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAV24C04YE-GT3.

Master Electronics

Datasheet17 pages7 years ago

HQonline

IHS

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.41%

CAD Models

Download onsemi CAV24C04YE-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-04-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Microchip24AA04-I/ST
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
STMicroelectronicsM24C04-WDW6TP
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
STMicroelectronicsM93C66-WDW6TP
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM95040-WDW6TP
M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin TSSOP Tube
Microchip93LC66B-I/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of onsemi CAV24C04YE-GT3 provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
CAV24C04 Series 4 kb (512 x 8) 2.5 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8
EEPROM Serial 4-Kb I2C - Automotive Grade
CAV24C04YE-GT3 EEPROM MEMORY, 4KB, 900NS, 2.5 - 5.5 V 8-PIN TSSOP
SERIAL EEPROM, 4KBIT, 100KHZ, TSSOP-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 100kHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Volt

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAV24C04YEGT3