Microchip 11AA040-I/SN

11AA040 Series 4 Kbit (512 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA040-I/SN.

Augswan

Datasheet48 pages15 years ago

Microchip

element14

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 11AA040-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.44
Stock
177,011
164,854
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
5 ms
-
Frequency
100 kHz
100 kHz
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-03
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Microchip24AA04T-I/SN
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM24C04-RMN6TP
M24C04-R Series 4 Kb I2C 2 Wire (512 K x 8) 1.8 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM24C04-RMN6P
M24C04-R Series 4 Kb (512 x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip 11AA040-I/SN provided by its distributors.

11AA040 Series 4 Kbit (512 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
Serial Eeprom, 4Kbit, 100Khz, Soic-8; |Microchip Technology 11AA040-I/SN
4Kb (512 x 8) 512x8 1.8V EEPROM,Non-Volatile 5.5V 100KHz Single Wire 200Year SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
EEPROM, 4K, 1.8V, UNIO, SOIC8; Memory Type:EEPROM; Interface Type:Serial, UNI/O; Memory Size:4Kbit; Memory Configuration:512 x 8bit; Frequency:100kHz; Voltage, Memory Vcc:1.8V; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; IC Generic Number:11AA040; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Range, IC:Industrial

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA040-ISN
  • 11AA040I/SN
  • 11AA040ISN