Microchip 11AA040-I/MS

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, MSOP-8, RoHS
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA040-I/MS.

Electro Sonic

Datasheet48 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 11AA040-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.5
Stock
115,299
96,704
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
5 ms
-
Frequency
100 kHz
100 kHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip11AA040T-I/MS
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, MSOP-8, RoHS
Microchip25AA040A-I/MS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, MSOP-8, RoHS
Microchip93AA66B-I/MS
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, MSOP-8, RoHS
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP

Descriptions

Descriptions of Microchip 11AA040-I/MS provided by its distributors.

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, MSOP-8, RoHS
Microchip SCT
EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin MSOP Tube
1.8V SINGLE WIRE SEEPROM WITH 4K BITS OF MEMORY & DEVICE ADDRESS A0H
1K-16K UNI/O® Serial EEPROM Family Data Sheet
EEPROM Ser UNI/O 1,8V 512x8 MSOP8
4K, 512 X 8 1.8V Serial Ee, Ind 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip Technology 11AA040-I/MS
EAR99 Surface Mount 11AA040 Tube ic memory 100kHz 5ms 3mm 5mA
IC EEPROM 4KBIT SGL WIRE 8MSOP
4K, 512 X 8 1.8V SERIAL EE, IND

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA040-IMS
  • 11AA040I/MS
  • 11AA040IMS