Microchip 11AA040-I/P

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, PDIP-8, RoHS
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA040-I/P.

Electro Sonic

Datasheet48 pages15 years ago

Microchip

element14

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.31%

CAD Models

Download Microchip 11AA040-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93AA66B-I/P
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip11LC040-I/P
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, PDIP-8, RoHS
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Microchip25AA040A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, PDIP-8, RoHS
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 11AA040-I/P provided by its distributors.

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, PDIP-8, RoHS
Microchip SCT
EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
11AA040 Series 4 Kbit (512 x 8) 5.5 V Through Hole UNI/O® Serial EEPROM - DIP-8
Serial Eeprom, 4Kbit, 100Khz, Dip-8; |Microchip Technology 11AA040-I/P
SERIAL EEPROM, 4KBIT, 100KHZ, DIP-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial UNI/O; Clock Frequency: 100kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 1.8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA040-IP
  • 11AA040I/P
  • 11AA040IP