onsemi CAV24C04WE-GT3

CAV24C04 Series 4-Kbit (512 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAV24C04WE-GT3.

Electro Sonic

Datasheet17 pages7 years ago

IHS

SHENGYU ELECTRONICS

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.52%

CAD Models

Download onsemi CAV24C04WE-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-04-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Microchip11LC040-I/SN
11LC040 Series 4 Kbit (512 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
Microchip24AA04T-I/SN
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip11AA040-I/SN
11AA040 Series 4 Kbit (512 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
STMicroelectronicsM93C66-WMN6P
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SO N Tube
STMicroelectronicsM95040-WMN6P
M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
STMicroelectronicsM24C04-WMN6P
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of onsemi CAV24C04WE-GT3 provided by its distributors.

CAV24C04 Series 4-Kbit (512 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8
EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
512B 512x8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year SOIC-8 , 1.75mm
EEPROM Serial 4-Kb I2C - Automotive Grade
CAV24C04WE-GT3 EEPROM MEMORY, 4KB, 900NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM, 4K, SERIAL, 12C, 8SOIC; Memory Size:4Kbit; Memory Configuration:512 x 8; Interface Type:I2C; Clock Frequency:100kHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); IC Generic Number:24C04

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd