MCC ESD12VD5-TP

Trans Voltage Suppressor Diode, 240W, 12V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC ESD12VD5-TP.

Farnell

Datasheet3 pages18 years ago

Future Electronics

HQonline

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ESD protection diodes / TVS diodes; VISHAY; GSOT12-E3-08; 26 V; 12 A; 12 V; 13.5 V
GSOT12 Series 12 V 12 A 312 W SMT Single-Line ESD Protection - SOT-23-3
ESD Suppressor Diode TVS Uni-Dir 15V 2-Pin SMF T/R / TVS DIODE 15VWM 24.4VC SMF
LittelfuseSMF14A
SMF Series 200 W 14 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
LittelfuseSMF13A
Tvs Smf 13V Uni, 7 T&r/ T&r Rohs Compliant: Yes |Littelfuse SMF13A
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diodes - Transient Voltage Suppressors 12 Volt 300 Watt Single
SMF Series 200 W 13 V Uni Directional Surface Mount TVS Diode - SOD-123F
onsemiSMF13AT1
Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of MCC ESD12VD5-TP provided by its distributors.

Trans Voltage Suppressor Diode, 240W, 12V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 12V 2-Pin SOD-523 T/R
ESD PROTECTION DIODE, 29V, SOD-523 ROHS COMPLIANT: YES
12V 240W 9.6A 25V 14.1V SC-79,SOD-523 700¦Ìm
ESD SUPPRESSOR, 200mW, 29V, SOD-523; Rev; ESD SUPPRESSOR, 200mW, 29V, SOD-523; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:14.1V; Clamping Voltage Vc Max:29V; Peak Pulse Current Ippm:9.6A; Diode Case Style:SOD-523; No. of Pins:2; Power Dissipation Pd:200mW

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD12VD5TP