MCC ESD12VD3-TP

Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC ESD12VD3-TP.

IHS

Datasheet4 pages18 years ago

Farnell

HQonline

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ16A
ESD protection diodes / TVS diodes; BOURNS; SMAJ16A; 26 V; 15.3 A; 16 V; 17.8 V - 19.7 V
LittelfuseSMAJ18A
SMAJ Series 29.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
400 W 17 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
LittelfuseSMAJ16A
SMAJ Series 66 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ17A
SMAJ Series 17 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ18A-13-F
SMAJ Series 18 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of MCC ESD12VD3-TP provided by its distributors.

Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 1 Element, Silicon
ESD12VD3 Series 22 V 150 pF Surface Mount ESD Protection Diode - SOD-323
ESD Suppressor Diode TVS Uni-Dir 12V 33Vc 2-Pin SOD-323 T/R
SOD-323 ESD Protection Devices ROHS
12V 350W 15A 33V 13.3V SC-76,SOD-323
ESD SUPPRESSOR, 200mW, 33V, SOD-323; Rev; ESD SUPPRESSOR, 200mW, 33V, SOD-323; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:13.3V to 15.75V; Clamping Voltage Vc Max:33V; Peak Pulse Current Ippm:12A; Diode Case Style:SOD-323; No. of Pins:2
ESD SUPPRESSOR, 200mW, 33V, SOD-323; Cla; ESD SUPPRESSOR, 200mW, 33V, SOD-323; Clamping Voltage Vc Max: 33V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 200mW; Product Range: -; Automotive Qualification Standard: -; Vc Test Current: 1mA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD12VD3TP