Littelfuse SMF13A

Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.157
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF13A.

HQonline

Datasheet6 pages6 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+318%

CAD Models

Download Littelfuse SMF13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.134
$ 0.134
Stock
2,326,465
611,564
611,564
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.15 V
15.2 V
15.2 V
Clamping Voltage
21.5 V
21.5 V
21.5 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
9.3 A
9.3 A
9.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMF14A
SMF Series 200 W 14 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
LittelfuseSMF15A
SMF Series 200 W 15 V 24.4 Vcl Uni-Directional SMT TVS Diode - SOD-123FL
Vishay Unidirectional TVS Diode, Vc Max 26V, SMD, DO-219AB, Vbr Min 17.8V
LittelfuseSMF11A
TVS Diode, 11V Unidirectional, 200W, 11A, 18.2V Vwm, 12.2V Vbr, SOD-123F, SMD
SMF Series 200 W 13 V Uni Directional Surface Mount TVS Diode - SOD-123F
ESD Suppressor Diode TVS Uni-Dir 15V 2-Pin SMF T/R / TVS DIODE 15VWM 24.4VC SMF

Descriptions

Descriptions of Littelfuse SMF13A provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes 13V 200W 9.3A 5% Unidirectional
9.3A 200W 21.5V 14.4V 13V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode 13V Unidirectional SOD123F Surface Mount 200W
200W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSORS IN SMF PACKAGE
TVS DIODE, 200W, 13V, UNIDIR, SOD-123FL;
Transient Suppression Diode (TVS)
SMF Series - Surface Mount SOD123FL 200W, 13V, RoHS
Littelfuse SCT
TVS DIODE, 200W, 13V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 13V; Clamping Voltage Vc Max: 21.5V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 14.4V; Breakdown Voltage Max: 15.9V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN