Littelfuse SMF14A

SMF Series 200 W 14 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF14A.

TME

Datasheet6 pages6 years ago

Newark

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
+539%

CAD Models

Download Littelfuse SMF14A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.18
$ 0.18
Stock
298,912
1,167,294
1,167,294
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16.4 V
16.45 V
16.45 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
8.6 A
8.6 A
8.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMF15A
SMF Series 200 W 15 V 24.4 Vcl Uni-Directional SMT TVS Diode - SOD-123FL
Vishay Unidirectional TVS Diode, Vc Max 26V, SMD, DO-219AB, Vbr Min 17.8V
LittelfuseSMF17A
Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon
onsemiSMF18AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 20V 6.8A 200W -55C~150C TJ
TVS Diode, Unidirectional 200W 8.6A 14V 23.2V 15.6V DO-219AB SMD 980μm H
SMF Series 200 W 13 V Uni Directional Surface Mount TVS Diode - SOD-123F

Descriptions

Descriptions of Littelfuse SMF14A provided by its distributors.

SMF Series 200 W 14 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
ESD Suppressors / TVS Diodes 14V 200W 8.6A 5% Unidirectional
8.6A 200W 23.2V 15.6V 14V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
200W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSORS IN SMF PACKAGE
TVS DIODE, 200W, 14V, UNIDIR, SOD-123FL;
SMF Series - Surface Mount SOD123FL 200W, 14V, RoHS
Littelfuse SCT
TVS DIODE 14VWM 23.2VC SOD123F
TVS DIODE, 200W, 14V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 14V; Clamping Voltage Vc Max: 23.2V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 15.6V; Breakdown Voltage Max: 17.2V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN