Microchip SY100E445JC

SERIAL-TO-PARALLEL CONVERTER / Data Transport Interface 28-PLCC (11.48x11.48)
$ 3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100E445JC.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100E445JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3
$ 5.44
Stock
225,100
45,333
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Shift Register
Shift Register
Frequency
-
2 kHz
Interface
Parallel, Serial
-
Memory Size
-
-
Min Supply Voltage
-
4.2 V
Max Supply Voltage
-
5.7 V

Related Parts

Texas InstrumentsTLC320AC02CFNR
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC 0 to 70
Texas InstrumentsTP3070V-XG
Contains Lead Surface Mount Non-RoHS Compliant CMOS IC CODEC PCM, Filter -40C~85C 4.57mm 4.75V
Texas InstrumentsTP3465V/NOPB
MICROPROCESSOR CIRCUIT, PQCC28 / ISDN Interface 28-PLCC (11.51x11.51)
Analog DevicesADG201AKPZ
Analogue Switch, 4-Ch, 85Deg C, Plcc-20 Rohs Compliant: Yes |Analog Devices, Inc. ADG201AKPZ
Analog DevicesADG211AKPZ
LC2MOS ±15 V Quad SPST Switch
Analog DevicesADG212AKPZ
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC20

Descriptions

Descriptions of Microchip SY100E445JC provided by its distributors.

SERIAL-TO-PARALLEL CONVERTER / Data Transport Interface 28-PLCC (11.48x11.48)
IC INTERFACE SPECIALIZED 28PLCC
IC CONV 4-BIT SER/PAR 28-PLCC
SERIAL-TO-PARALLEL CONVERTER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.