Texas Instruments TLC320AC02CFNR

Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC 0 to 70
$ 4.613

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AC02CFNR.

Newark

Datasheet86 pages16 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC320AC02CFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.613
$ 12.91
$ 12.91
Stock
169,441
311,663
311,663
Authorized Distributors
2
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Resolution
1.75 B
1.75 B
1.75 B
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
-
0
0
Signal to Noise Ratio (SNR)
70 dB
70 dB
70 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTP3070V-XG
TP3070, TP3071, TP3070-X COMBO II Programmable PCM CODEC/Filter | IC COMBO II PCM FILTER 28PLCC
Texas InstrumentsTP3070V-G
COMMERCIAL Surface Mount Non-RoHS Compliant J BEND IC CODEC PCM, Filter 0C~70C 11.43mm 5V
Renesas821024JG8
PCM Codec, A/MU-Law, 4-Func, CMOS, PQCC32

Descriptions

Descriptions of Texas Instruments TLC320AC02CFNR provided by its distributors.

Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC 0 to 70
Audio Codec 1ADC / 1DAC 16-Bit 28-Pin PLCC T/R
IC AUDIO BAND CODEC 14BIT 28PLCC
SPECIALTY ANALOG CIRCUIT PQCC28
Audio CODEC IC; Resolution:14 Bits; Package/Case:28-PLCC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Sample Rate:25 KHz ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.