Microchip MIC2019YM6

Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW ADJ SOT23-6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2019YM6.

CAD Models

Download Microchip MIC2019YM6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
Stock
240,181
223,062
Authorized Distributors
0
6
Number of Outputs
1
1
Max Output Current
2 A
2 A
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
2.5 V
Resistance
-
220 MΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
700 µs
Turn-On Delay Time
-
1 ms
Operating Supply Voltage
-
-
Case/Package
SOT-23-6
SOT-23-6
Packaging
Bulk
-

Related Parts

MicrochipMIC2008YM6
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW ADJ SOT23-6
MIC2039 Series 5.5 V 2.5 A High-Side Adj. Current-Limit Power Switch - SOT-23-6
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
Adj, High-side, Power Distribution Switch 6 SOT-23 T/r Rohs Compliant: Yes
MIC2039 Series 1 Channel 5.5V 177 mOhm High Side Current Limit Switch - SOT-23-6
Texas InstrumentsTPS2553DBVT-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS

Descriptions

Descriptions of Microchip MIC2019YM6 provided by its distributors.

Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW ADJ SOT23-6
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
ADJUSTABLE CURRENT LIMIT POWER D

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.