Texas Instruments TPS22929DDBVR

5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22929DDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Datasheet21 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

LCSC

Future Electronics

Inventory History

3 month trend:
-29.90%

CAD Models

Download Texas Instruments TPS22929DDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

MicrochipMIC2019YM6-TR
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW 1.2A SOT23-6

Descriptions

Descriptions of Texas Instruments TPS22929DDBVR provided by its distributors.

5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
1.4V~5.5V 115mΩ 1.8A SOT-23-6 Power Distribution Switches ROHS
high-end SOT-23-6 SMD mount,glue mount 1.45mm(height)
Power Switch 1-OUT 1.8A 0.129Ohm 6-Pin SOT-23 T/R
Specialty Drivers; TPS22929DDBVR; TEXAS INSTRUMENTS; 1; 6; 1
Power Supply Support Circuit, Fixed, 1 Channel, 0.077, PDSO6
5.5V 1.8A Load Switch IC, 115mR, SOT-23-6
Tape & Reel (TR) TPS22929 Reverse Current UVLO e4 power distribution switch 2.9mm 5.5V 10.175ms 1.8A
LOAD SWITCH, Fixed, 1 Channel, +0.077V, PDSO6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Power Load Switch, 5.5V, Sot-23-6; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1.8A; On State Resistance:0.115Ohm; Distribution Switch Case Style:Sot-23; No. Of Pins:6Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22929DDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22929DDBVR .