Microchip MIC2008YM6

Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW ADJ SOT23-6
$ 0.603

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2008YM6.

SHENGYU ELECTRONICS

Datasheet30 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2008YM6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 1.01
Stock
1,435,057
198,292
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
2 A
2 A
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
2.5 V
Resistance
-
100 MΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
700 µs
Turn-On Delay Time
-
1 ms
Operating Supply Voltage
-
-
Case/Package
SOT-23-6
SOT-23
Packaging
Bulk
-

Related Parts

MicrochipMIC2019YM6-TR
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
MicrochipMIC2019YM6
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW ADJ SOT23-6
MIC2039 Series 5.5 V 2.5 A High-Side Adj. Current-Limit Power Switch - SOT-23-6
MIC2039 Series 1 Channel 5.5V 177 mOhm High Side Current Limit Switch - SOT-23-6
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
Texas InstrumentsTPS2553DBVT-1
Texas Instruments Distribution switching power supply chip, 6.5 VPower, 1output, 6Pin

Descriptions

Descriptions of Microchip MIC2008YM6 provided by its distributors.

Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW ADJ SOT23-6
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23
IC PWR SWITCH P-CHAN 1:1 SOT23-6
LOAD SWITCH, Adjustable, 1 Channel, PDSO6
ADJUSTABLE CURRENT LIMIT POWER D

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.