Microchip MIC2039AYM6-TR

MIC2039 Series 5.5 V 2.5 A High-Side Adj. Current-Limit Power Switch - SOT-23-6
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2039AYM6-TR.

Microchip

Datasheet28 pages4 years ago

Augswan

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-17.71%

CAD Models

Download Microchip MIC2039AYM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-21
Country of AssemblyMalaysia, Thailand
Country of FabricationSouth Korea
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Adj, High-side, Power Distribution Switch 6 SOT-23 T/r Rohs Compliant: Yes
MIC2039 Series 1 Channel 5.5V 177 mOhm High Side Current Limit Switch - SOT-23-6
MicrochipMIC2019YM6-TR
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
MicrochipMIC2019YM6
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW ADJ SOT23-6

Descriptions

Descriptions of Microchip MIC2039AYM6-TR provided by its distributors.

MIC2039 Series 5.5 V 2.5 A High-Side Adj. Current-Limit Power Switch - SOT-23-6
Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 2.5 A, 0.075 ohm, SOT-23-6
Hi Side Single 5.5V 0.2A to 2.5A 6-Pin SOT-23 T/R / IC SW DISTRIBUTION SOT23-6L
Cut Tape (CT) MIC2039 Current Limiting (Adjustable) Over Temperature UVLO On/Off power distribution switch 5.5V 2.5A 75mOhm -40C~125C TJ
ADJ, HIGH-SIDE, POWER DISTRIBUTION SWITC; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:2.5A; On State Resistance:0.075ohm;
ADJ, HIGH-SIDE, POWER DISTRIBUTION SWITC; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 2.5A; On State Resistance: 0.075ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2039AYM6 TR
  • MIC2039AYM6/TR
  • MIC2039AYM6TR