Metz Connect ASP0250304

Barrier Strip Terminal Block, 8A, 0.823mm2, 1 Row(s), 1 Deck(s)
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect ASP0250304.

IHS

Datasheet1 page25 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-2.79%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796640-3
Terminal Block, Pluggable, 3Way, 15A Rohs Compliant: Yes |Buchanan Te Connectivity 796640-3
Conn Pluggable Terminal Block Plug 3 POS 5mm Screw RA 18A
TE Connectivity1776252-3
Conn Terminal Block M 3 POS 5mm Screw ST Cable Mount 10A/Contact
Phoenix Contact1934874
Conn Terminal Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
Phoenix Contact1805520
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1755596
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A

Descriptions

Descriptions of Metz Connect ASP0250304 provided by its distributors.

Barrier Strip Terminal Block, 8A, 0.823mm2, 1 Row(s), 1 Deck(s)
3-Pos 5.00mm 8A 300V Lever Spring-Clamp Terminal Block Plug
TERMINAL BLOCK, WIRE TO BRD, 3POS, 16AWG
SPRING CLAMP TERMINAL BLOCK, PLU
Conn Spring Cage F 3 POS 5mm Crimp RA Cable Mount 8A
Conn SpringCage F 3 POS 5mmCrimp RACable Mount 8A
Terminal Block, Pluggable, 3Pos, 16Awg; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:300Vrohs Compliant: Yes |Metz Connect ASP0250304

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA