TE Connectivity 796640-3

TE Connectivity 796640-3 Terminal Block 3P 5.0MM Right-Angled Male Unshrouded
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796640-3.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages13 years ago
Datasheet8 pages0 years ago

Farnell

element14 APAC

IHS

Sager Electronics

Inventory History

3 month trend:
+12.90%

CAD Models

Download TE Connectivity 796640-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1805520
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282805-3
3 Position Terminal Block Plug, Female Sockets 0.197 (5.00mm) 180 Free Hanging
Phoenix Contact1755596
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A
Phoenix Contact1808829
Terminal Block, Pluggable, 3Pos, 14Awg; |Phoenix Contact 1808829
TE Connectivity284507-3
Terminal Block Pluggable, 3 Position, 30; |Buchanan Te Connectivity 284507-3
TE Connectivity282807-3
TE CONNECTIVITY / BUCHANAN 282807-3 TERMINAL BLOCK,PLUG, 5.08 MM, 3WAY

Descriptions

Descriptions of TE Connectivity 796640-3 provided by its distributors.

TE Connectivity 796640-3 Terminal Block 3P 5.0MM Right-Angled Male Unshrouded
Terminal Block, Pluggable, 3Way, 15A; |Buchanan Te Connectivity 796640-3
Eurostyle Block Connector F 3 Pos 5mm Screw RA Cable Mount 15A/Contact Box
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE, 3 POSITION, 30; TERMINAL BLOCK PLUGGABLE, 3 POSITION, 30-12AWG; Pitch Spacing:5mm; No. of Positions:3Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A; Colour:Green
3 POS 5.0 MM R/A PLUG,TRM BLK Connector Style:Plug;Connector System:Wire-to-Board;Number of Positions:3;Centerline (Pitch):5 mm;Centerline (Pitch):.197 in Plug Wire-to-Board 3 5 mm | PCB Terminal Block | Part Number: 796640-3 | Internal Number: 796640-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796640-3 .
  • 796640-3.