Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1776252-3

Conn Terminal Block M 3 POS 5mm Screw ST Cable Mount 10A/Contact
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776252-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.67%

CAD Models

Download TE Connectivity 1776252-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1546216-3
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Buchanan Te Connectivity 1546216-3
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1924208
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 3 position; 16A; 630V; Solder
Pin Header, 3 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A
Phoenix Contact1988817
Phoenix,PTA1,5/3-5,0,PCBterminal,Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of TE Connectivity 1776252-3 provided by its distributors.

Conn Terminal Block M 3 POS 5mm Screw ST Cable Mount 10A/Contact
Barrier Strip Terminal Block, 10A, 2mm2, 1 Row(s), 1 Deck(s)
BUCHANAN, TERMINAL BLOCK PCB 3 WAY 22-14AWG
Conn Tb, Amp - Te Connectivity 1776252-3; |Te Connectivity Amp 1776252-3
Fixed Terminal Blocks 3P 45 DEG ENTRY 5MM
45 degree wire inlet, 5.0mm, H
45 degree wire inlet, 5.0mm, H Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Header Wire-to-Board 3 5 mm | PCB Terminal Block | Part Number: 1776252-3 | Internal Number: 1776252-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty