Phoenix Contact 1934874

Conn Terminal Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1934874.

IHS

Datasheet4 pages7 years ago

Phoenix Contact

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-34.61%

CAD Models

Download Phoenix Contact 1934874 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1805520
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1755596
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A
Phoenix Contact1935022
Conn PC Terminal Block F 3 POS 5mm Screw Cable Mount 10A
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block F 3 POS 3.5mm Screw RACable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1934874 provided by its distributors.

Conn Terminal Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 3; 5 mm; Soldering Mount
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
12A 0.2~2.5 1 12~26 5mm Green Pluggable System Terminal Block ROHS
Phoenix,PCBplug connector,PT1,5/3-PVH-5,0,Phoenix Contact 5mmpitch3pPlug-in terminal blocks plug, PT 1.5/ 3-PVH-5.0series, 630 V, Tighten the screws, green
TERMINAL BLOCK, PLUGGABLE, 3POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 3Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 200V; Product Ra
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5 / Poles = 3 / Current Rating A = 12 / Voltage Rating V = 400 / Legend = None / Standards Met = UL Listed / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = PT
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PT 1,5/..-PVH, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG