What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 39520-0003

Conn Pluggable Terminal Block Plug 3 POS 5mm Screw RA 18A

$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39520-0003.

Molex

Technical Drawing2 pages14 years ago
Datasheet2 pages17 years ago

JRH Electronics

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.13%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1776263-3
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A/Contact
TE Connectivity796640-3
TE Connectivity 796640-3 Terminal Block 3P 5.0MM Right-Angled Male Unshrouded
Phoenix Contact1934874
Conn Terminal Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
Phoenix Contact1805520
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1755596
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A
Conn PC Terminal Block F 3 POS 3.5mm Screw RACable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Molex 39520-0003 provided by its distributors.

Conn Pluggable Terminal Block Plug 3 POS 5mm Screw RA 18A
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 18A 300V 3-Pos.
CIRCULAR CONNECTOR, 5.0MM EURO PLUG RA BLK 3CKT 39520 SERIES
TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG;
5.00mm Pitch Eurostyle Horizontal Plug, 3 Circuits
Cross Referenced to MOLEX - Part MOL39520-0003
Conn, Tb, Molex 39520-0003; |Molex 39520-0003
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 5 / Poles = 3 / Current Rating A = 18 / Voltage Rating V = 300 / Legend = None / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Right Angle / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 3.31 / Wire Size mm2 Min. mm² = 0.13 / Series = 39520

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395200003
  • 395200003