Phoenix Contact 1755596

Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755596.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1935022
Conn PC Terminal Block F 3 POS 5mm Screw Cable Mount 10A
Phoenix Contact1805520
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796640-3
Terminal Block, Pluggable, 3Way, 15A; |Buchanan Te Connectivity 796640-3
TE Connectivity / AMP282805-3
3 Position Terminal Block Plug, Female Sockets 0.197 (5.00mm) 180 Free Hanging
Weidmuller1824750000
Weidmuller PCB Terminal Block LSF Series, 3 Pos, 5mm Pitch, Surface
TE Connectivity284507-3
Terminal Block Pluggable, 3 Position, 30; |Buchanan Te Connectivity 284507-3

Descriptions

Descriptions of Phoenix Contact 1755596 provided by its distributors.

Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A
Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,PT1,5/3-PH-5,0,Phoenix Contact 5mmpitch3pPlug-in terminal blocks plug, PT 1.5/ 3-PH-5.0series, 400 V, welding, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PT 1,5/..-PH, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG