Metz Connect 31230103

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31230103.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+156%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480424-0
Rectangular Power Connector, Housing, 4 Contacts, Commercial MATE-N-LOK, Plug
TE Connectivity61116-1
Rectangular Connector Contacts; 61116-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
KK Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 19.05mm

Descriptions

Descriptions of Metz Connect 31230103 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 3POS, TH
3 Position 5.08 mm Solderable 90° PC Board Mount Pin Header
Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole
Pt11603Hbbn Rohs Compliant: Yes |Metz Connect 31230103
PIN HEADER, RIGHT ANGLE, SHROUDE
TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 3Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (07-Jul-2017
Pin header Rating to EN: 13.5 A @ 320 V Rating to UL: 15 A @ 300 V Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header 90° Connection direction: 90° Gender of contacts: Male Housing Material: Polyamide (PA 66) Pitch: 5.08 mm Protection rating: IP00 Series: PT116 Termination type: Solder Pin [PCB, Through-Hole] Poles: 3 Rated current to EN: 13.5 A Rated current to UL: 15 A Rated voltage to EN: 320 V Rated voltage to UL: 300 V

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA