TE Connectivity 1-480424-0

Rectangular Power Connector, Housing, 4 Contacts, Commercial MATE-N-LOK, Plug
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480424-0.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet2 pages4 years ago
Instruction Sheet4 pages13 years ago
Datasheet5 pages15 years ago
Datasheet9 pages15 years ago
Datasheet134 pages18 years ago
Datasheet5 pages18 years ago

HQonline

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-23.82%

CAD Models

Download TE Connectivity 1-480424-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1986-02-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

5.08mm (.200") Pitch Disk Drive Power Connection System, Female Crimp Housing
KK Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity644752-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series

Descriptions

Descriptions of TE Connectivity 1-480424-0 provided by its distributors.

Rectangular Power Connector, Housing, 4 Contacts, Commercial MATE-N-LOK, Plug
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Connector; Commercial MATE-N-LOK; Plug; 4; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity Connector Housing Commercial MATE-N-LOK Series 5.08mm Pitch 1 Row 4 Pos For 5.08mm Centerline Soft Shell Pins & Sockets
Plug & Socket Housing, Nylon; Product Range:Commercial Mate-N-Lok Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:5.08Mm; For Use With:Commercial Mate-N-Lok Connectors; Body Material:Nylon; Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 1-480424-0.
04P CMNL PLUG HSG F/H NATL Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Ampseal Header | 4 Plug Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-0480424-0
  • 1-480424-0.
  • 104804240