Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39531-1002

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39531-1002.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page13 years ago

Molex

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-8.79%

CAD Models

Download Molex 39531-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits
Molex 39860-0502 5.08mm Pitch Beau Eurostyle Vertical PCB Header, Closed Ends, 2 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle™
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity282825-2
TE Connectivity 282825-2 Terminal Block Male Unshrouded 2P 5.08MM Vertical

Descriptions

Descriptions of Molex 39531-1002 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Connector, TERMINAL BLOCK, EUROSTYLE, PC; PCB, 2 POSITION, 0.2IN; Gender:Header; Pitch Spacing:5.08mm; No. of
Pin Header, 2 Contacts, 1 Row, 5.08 mm, Tin, Brass, Straight, 39531 Series, Polyamide, Shrouded
Pluggable Terminal Blocks 5.08MM EURO HDR 02P VT CLOSED
TERMINAL BLOCK, HEADER, 2P, 5.08MM, TH;
5.08mm Pitch Eurostyle Vertical PCB Header, 2 Circuits
Cross Referenced to MOLEX - Part MOL39531-1002
TERM BLOCK HDR 2POS VERT 5.08MM
02P EUROST.VERT.PCB HEADER 5.08MM PITCH
Pitch mm = 5.08 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 15 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39531

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395311002
  • 39531-1002.
  • 395311002