Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61116-1

Rectangular Connector Contacts; 61116-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61116-1.

IHS

Datasheet6 pages2 years ago

HQonline

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-32.71%

CAD Models

Download TE Connectivity 61116-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity3-640311-1
TERMINAL, MINIATURE, AMP-IN, 22-18 AWG | TE Connectivity 3-640311-1
TE Connectivity770005-1
Connector Headers & PCB Receptacles, Crimp, Tin, 14-20 AWG, Press-Fit, 25.27mm L × 5.97mm H
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm² Min 0.5mm²
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 61116-1 provided by its distributors.

Rectangular Connector Contacts; 61116-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
Power Pin Connector, 15A, 250V, 4 Pos, Crimp, Brass, Tin
CONTACT, PIN, 24-18AWG, CRIMP; Product Range: Commercial MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP Commercial MAT
CMNL PIN 24-18 PTBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Pin 24 – 18 AWG | Connector Contact | Part Number: 61116-1 | Internal Number: 61116-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61116-1.