Molex 10-08-1041

KK Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-08-1041.

Molex

Technical Drawing4 pages14 years ago
Technical Drawing0 pages0 years ago

_legacy Avnet

HQonline

element14 APAC

Master Electronics

Inventory History

3 month trend:
-22.65%

CAD Models

Download Molex 10-08-1041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

5.08mm (.200") Pitch Disk Drive Power Connection System, Female Crimp Housing
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Bag
TE Connectivity1-1123723-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 10-08-1041 provided by its distributors.

KK Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag
Molex 5.08mmpitch4pSingle row pin header Board to Board, Wire-to-board connector, KK 508series, right angle, Through hole mounting
CONN, PIN HDR, 4POS, 1ROW, 5.08MM, THT; Pitch Spacing:5.08mm; No. of Contacts:4Contacts; Gender:Header; Product Range:KK 508 3003 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.10081041
  • 0010081041
  • 010081041
  • 10081041