Descriptions of Molex 10-08-1031 provided by its distributors.
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag
Pin Header, 3 Contacts, 1 Row, 5.08mm, Matte Tin, 7A, Straight, Unshrouded, Brass, THT, Polyamide
Headers & Wire Housings 5.08mm KK Hdr Vt RPin VrA 5Sn 3Ckt
Molex KK508 Series Board-to-Board, Wire-to-Board Connector, 3-Pin Header, 5.08mm Pitch, Right Angle, TH
HEADER 5.08MM KK, VERT, ROUND PIN,3W, TIN
CONN, PIN HDR, 3POS, 1ROW, 5.08MM, THT;
5.08 MM KK HEADER VERTICAL R/P
CONN, PIN HDR, 3POS, 1ROW, 5.08MM, THT; Pitch Spacing:5.08mm; No. of Contacts:3Contacts; Gender:Header; Product Range:KK 508 3003 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat