Metz Connect 31183103

311831 Series 3 Position 3.5 mm Pitch Single Row Vertical Pin Header
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31183103.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

element14 APAC

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
-41.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Circuits
Phoenix Contact1889262
Terminal Block Connector; 10 A; 250 V; 26 to 12 AWG; Soldering; cUL; UL Recognized

Descriptions

Descriptions of Metz Connect 31183103 provided by its distributors.

311831 Series 3 Position 3.5 mm Pitch Single Row Vertical Pin Header
Wire-To-Board Connector, Pt113 Series, Through Hole, Header, 3, 3.5 Mm, Silver Plated Contacts Rohs Compliant: Yes |Metz Connect 31183103
CONNECTOR, HEADER, 3POS, 1ROW, 3.5MM; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 3Ways; Rated Current: 6A; Rated Voltage: 125V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Pin header Rating to EN: 6 A @ 125 V Rating to UL: 10 A @ 300 V Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header straight Connection direction: Straight Gender of contacts: Male Housing Material: Polyamide (PA 66) Pitch: 3.5 mm Protection rating: IP00 Series: PT113 Termination type: Solder Pin [PCB, Through-Hole] Poles: 3 Rated current to EN: 6 A Rated current to UL: 10 A Rated voltage to EN: 125 V Rated voltage to UL: 300 V

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA