Descriptions of Phoenix Contact 1755736 provided by its distributors.
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
2-Pos Terminal Block, 12A, 250V, Straight, Through Hole, Green
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MSTBVA2,5/2-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch2pPlug-in terminal blocks socket head, MSTBVA 2.5/ 2-G-5.08series, 400.0 v, welding
TERMINAL BLOCK, HEADER, 2POS, THT; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: COMBICON Series; SVHC: No SVHC (07-Jul-2017)
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 5.08 / Poles = 2 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MSTBVA
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard