Descriptions of Phoenix Contact 1889262 provided by its distributors.
Phoenix Contact ZFKDSA 1.5C-6.0 PCB Terminal Block, 1-Pin, 5mm Pitch, TH, Spring Cage, Green
Terminal Block Connector; 10 A; 250 V; 26 to 12 AWG; Soldering; cUL; UL Recognized
PCB terminal, 1 pole, pitch 5 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1889262
Modular Terminal Block, 16A, 2.5mm2, 400V, Through Hole, Green
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder Thru-Hole 16A
PCB TERMINAL SPRING CAGE 5MM 16AWG 400V 16A 1 POSITION COMBICON ZFKDSA SERIES
TB, WIRE TO BOARD, 1POS, 24-14AWG; Pitch Spacing: -; No. of Positions: 1Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Clamp; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole 45°; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
PCB Terminal Block Rating to EN: 16 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid 0.2...1.5 mm² stranded Manufacturer Article n°: 1889262 Combustibility class: UL 94 V-0 Connection direction: 45° Housing Material: Polyamide (PA 66) Pitch: 5 mm Termination type: Spring Clamp Terminals Poles: 1 Rated current to EN: 16 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 1,5C, pitch: 5 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks.