Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 796636-2

Buchanan, Terminal Block Connector, Pcb, Header, Single Row, 2 Position, 5.08 Mm, Green
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796636-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet8 pages0 years ago

Newark

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
-5.26%

CAD Models

Download TE Connectivity 796636-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.391
Stock
542,068
3,635
Authorized Distributors
6
1
Gender
Male
Male
Pitch
5.08 mm
-
Number of Positions
2
-
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
Polyamide
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity282825-2
Terminal Block, Header, 2Way, Th; |Buchanan Te Connectivity 282825-2
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits
Molex 39860-0502 5.08mm Pitch Beau Eurostyle Vertical PCB Header, Closed Ends, 2 Circuits

Descriptions

Descriptions of TE Connectivity 796636-2 provided by its distributors.

BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
2POS 5.08MM CE VRT HDR,TRM BLK Connector Style:Header;Connector System:Wire-to-Board;Number of Positions:2;Centerline (Pitch):5.08 mm;Centerline (Pitch):.2 in Header Wire-to-Board 2 5.08 mm | PCB Terminal Block | Part Number: 796636-2 | Internal Number: 796636-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796636-2.