Mentor 1271.1005

Light Pipe, Single Line, 14.4 Mm, Circular, 5, Transparent, Panel Rohs Compliant: Yes |Mentor 1271.1005
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 1271.1005.

IHS

Datasheet4 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-11.43%

CAD Models

Download Mentor 1271.1005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dialight515-1011F
515-1011F; PCB Mounted Right Angle LED Light Pipe; Clear Round Lens
Dialight515-1049F
LIGHT PIPE SGL ELEMENT / Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.750 IN.
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.

Descriptions

Descriptions of Mentor 1271.1005 provided by its distributors.

Light Pipe, Single Line, 14.4 Mm, Circular, 5, Transparent, Panel Rohs Compliant: Yes |Mentor 1271.1005
LED Light Pipe Rectangular Vertical Clear Rigid
LIGHT GUIDE, SINGLE ROW, HORIZ.,5WAY; Length: 14.4mm; No. of Light Pipes: 5Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Lens Shape = Round / Light Colour = Clear / Number of Light Guides = 1 x 5 / Body Length mm = 14.4 / Pipe Colour = Clear / Pipe Configuration = Angled / Pipe Mounting Type = PCB / LED Included = No

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO