Mentor 1216.1005

Mentor GmbH , , PCB, 5 (Dia.) x 45mm
$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 1216.1005.

element14 APAC

Datasheet1 page17 years ago

Farnell

Inventory History

3 month trend:
+99.67%

CAD Models

Download Mentor 1216.1005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight515-1011F
515-1011F; PCB Mounted Right Angle LED Light Pipe; Clear Round Lens
Dialight515-1049F
LIGHT PIPE SGL ELEMENT / Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.750 IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.

Descriptions

Descriptions of Mentor 1216.1005 provided by its distributors.

Mentor GmbH , , PCB, 5 (Dia.) x 45mm
LED Light Pipe Round Vertical Rigid
LICHTLEITER FR SMD-LED 5X45 MM GERADE
LIGHT PIPE, SINGLE, VERTICAL; Length: 45mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit; Light Pipe Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Light Pipe; External Diameter: 5mm; External Length / Height: 45mm; Fixing Hole Diameter: 2.4mm; For Use With: Surface Mount LED; Height: 45mm; Material: PMMA; Mounting Orientation: Vertical; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216.1005.