Mean Well PD-2505

AC to DC Power Supply Open Frame Dual Output 5 Volt 5 Volt 2.5 Amp 2.5 Amp 25 Watt
$ 13.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PD-2505.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+12.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNCM6D1205EC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin
Recom PowerRS3-1205D
Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
Recom PowerRS-2405D
Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Recom PowerRS-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Murata Power SolutionsNMD050505SC
Module DC-DC 5VIN 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Tube
Murata Power SolutionsNMJ1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Mean Well PD-2505 provided by its distributors.

AC to DC Power Supply Open Frame Dual Output 5 Volt 5 Volt 2.5 Amp 2.5 Amp 25 Watt
PD Series 25 W Dual Output 5/-5V Low Cost Highly Reliable Switching Power Supply
O/P 5V/2.5A -5V/2.5A; General PCB; AC/DC; Open PCB; Open Frame
Outputs = 2 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 2.5 / Output Voltage 2 V = -5 / Output Voltage Nominal 2 V = -5 / Output Current 2 A = 2.5 / Output Type = Fixed / Rated Power W = 25 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 73 / MTBF h = 707600 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 107 / Width mm = 61 / Height mm = 28 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD 2505
  • PD2505