Murata Power Solutions NCM6D1205EC

Module DC-DC 12VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin
$ 24.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NCM6D1205EC.

IHS

Datasheet23 pages3 years ago

Newark

Sager Power Systems

Ciiva

element14 APAC

Inventory History

3 month trend:
+100%

CAD Models

Download Murata Power Solutions NCM6D1205EC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNCM6D1212EC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin
Murata Power SolutionsNCM6D1215C
Module DC-DC 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin DIP-Module Tube
Murata Power SolutionsNCM6D1212C
Module DC-DC 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin DIP-Module Tube
Advanced EnergyAEE00CC18-LS
Module DC-DC 2-OUT 15V/-15V 0.5A/0.5A 15W 5-Pin
Advanced EnergyAEE00BB18-LS
Module DC-DC 2-OUT 12V/-12V 0.625A/0.625A 15W 5-Pin
Advanced EnergyAEE01AA18-LS
Module DC-DC 2-OUT 5V/-5V 1.5A/1.5A 15W 5-Pin

Descriptions

Descriptions of Murata Power Solutions NCM6D1205EC provided by its distributors.

Module DC-DC 12VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin
Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 6 W, 2 Outputs, Fixed, 5 V, 600 mA, -5 V, -600 mA, Regulated, DIP
MURATA POWER SOLUTIONS NCM6D1205ECIsolated Board Mount DC/DC Converter, 5.2kV Isolation, Through Hole, 6W, 5V, 600mA, -5V, 600mA
Dc-Dc Converter, Iso Pol, 2 O/P, 0.6A, 5V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:9V |Murata Power Solutions NCM6D1205EC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc