Recom Power RS-0505D

Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
$ 18.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-0505D.

JRH Electronics

Datasheet3 pages9 years ago

TME

Sager Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
-28.74%

CAD Models

Download Recom Power RS-0505D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Murata Power SolutionsNMH0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
Recom PowerRSO-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Module Tube
Recom PowerRS3-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
Recom PowerRS-0509D
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: +/-09; mA. Out: +/-111
Murata Power SolutionsMEJ2D0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP
Murata Power SolutionsNMK0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube

Descriptions

Descriptions of Recom Power RS-0505D provided by its distributors.

Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: +/-05; mA. Out: +/-200
CONVERTER, DC/DC, 2W, +/-05V, DUAL; No. of Outputs:2 Output; Output Power Max:2W; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-5V; Output Current - Output 2:200mA; Output Volt
Dc/Dc Converter, 2W, +/-5V, 0.2A, Sip; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:9V; Tensión De Entrada Dc Mín.:4.5V; Altura:11.1Mm |Recom Power RS-0505D
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Voltage 2 V = -5 / Output Current 2 mA = 200 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 75 / Ripple & Noise (V) mV = 50 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1398000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1
CONVERTER, DC/DC, 2W, +/-05V, DUAL; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:9V; No. of Outputs:2; Output Voltage Nom.:5V, -5V; Output Current Max:200mA, 200mA; Output Power Max:2W; Depth:21.8mm; Width:9.2mm; Height:11.1mm; Approvals / Standards:(Not Applicable); Approval Bodies:EN; Efficiency Max:83%; External Depth:11.1mm; External Length / Height:21.8mm; External Width:9.2mm; Input Voltage Max:9V; Input Voltage Min:4.5V; Isolation Voltage:1kV; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Current Nom - Output 2:-200mA; Output Voltage:5V; Output Voltage Nom - Output 2:-5V; Power Rating:2W; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002817
  • RS0505D