Recom Power RS3-1205D

Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
$ 17.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-1205D.

Future Electronics

Datasheet6 pages7 years ago
Datasheet3 pages13 years ago

Sager Electronics

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+4.95%

CAD Models

Download Recom Power RS3-1205D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerRSO-1205D
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Module Tube
Recom PowerRS3-1209D
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: +/-09; mA. Out: +/-167
Recom PowerRSO-1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 7-Pin SIP Module Tube
Murata Power SolutionsNMH1205SC
Module DC-DC 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
Murata Power SolutionsMEA1D1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMJ1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Recom Power RS3-1205D provided by its distributors.

Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-300
DC/DC CONVERTER, 3W, DUAL, 2: 1, 5V; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 300mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 300mA; Output Volt
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004214