What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RS-2405D

Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
$ 16.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-2405D.

Recom Power

Datasheet3 pages8 years ago

Master Electronics

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-11.55%

CAD Models

Download Recom Power RS-2405D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Recom PowerRS3-2405D
Module DC-DC 24VIN 2-OUT 5V/-5V 0.125A/-0.125A 3W 7-Pin SIP Tube
Recom PowerRSO-2405D
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Module Tube
Recom PowerRS-2409D
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: +/-09; mA. Out: +/-111
Murata Power SolutionsNDH2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.025A/-0.025A 3W 7-Pin SIP
Murata Power SolutionsNDH2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.032A/-0.032A 3W 7-Pin SIP
Murata Power SolutionsNMH2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Tube

Descriptions

Descriptions of Recom Power RS-2405D provided by its distributors.

Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: +/-05; mA. Out: +/-200
Dc/Dc Converter, 2W, +/-5V, 0.2A, Sip; Power Supply Applications:Medical; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-5V Rohs Compliant: Yes |Recom Power RS-2405D
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off- control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002819
  • RS2405D