What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions NMD050505SC

Module DC-DC 5VIN 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Tube

$ 7.415
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMD050505SC.

IHS

Datasheet7 pages4 years ago

element14 APAC

Newark

Ciiva

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-26
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsNKA0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Murata Power SolutionsNMJ0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Murata Power SolutionsNMD050515SC
Module DC-DC 5VIN 2-OUT 5V/15V 0.1A/0.034A 1W 6-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NMD050505SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Tube
NMD Series 1 W Dual Output 5 V Isolated Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 5 TO 5 & 5V SIP DC/DC
CONV DC/DC 1W 5VIN 5-5VOUT SIP
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Output Voltage 2:5V; Output Current 2:100mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:9.8mm; External Length / Height:6.8mm; External Width:19.8mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:75mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Power Density:0.85W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc