MCC SMLJ45CA-TP

Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMLJ45CA-TP.

IHS

Datasheet8 pages18 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
+22.40%

Alternate Parts

Price @ 1000
$ 0.515
$ 1.112
$ 1.112
Stock
17,842
27,187
27,187
Authorized Distributors
1
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
52.65 V
50.3 V
50.3 V
Clamping Voltage
72.7 V
69.4 V
69.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
41.2 A
43.2 A
43.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode TVS Single Bi-Directional 45V 3KW 2-Pin DO-214AB Plastic T/R
LittelfuseSMDJ45CA
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse3KP45CA
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon
LittelfuseSMDJ40CA
SMDJ Series 3 kW 64.5 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ40CA
Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ43CA
43.2A 3kW 69.4V 47.8V Bidirectional 43V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of MCC SMLJ45CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
3000W 41.2A 5Ã×A 72.7V 50V 45V 55.3V Bi-Directional SMC(DO-214AB) TVS ROHS
SMLJ45CA Series 72.7 V 3000 W Transient Voltage Suppressor - DO-214AB
TVS Diode Single Bi-Dir 45V 3KW 2-Pin SMC T/R
TVS DIODE 45VWM 72.7VC DO214AB
3KW 41.2A 72.7V 50V SMC(DO-214AB) 2.62mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi