Littelfuse SMDJ45CA

TVS Diode, Bidirectional, 45V, 3kW, 41.3A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ45CA.

IHS

Datasheet6 pages6 years ago

Future Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-8.68%

CAD Models

Download Littelfuse SMDJ45CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ36CA
SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC
LittelfuseSMDJ43CA
SMDJ Series 43 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ40CA
SMDJ Series 3 kW 64.5 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ40CA
Diode TVS Single Bi-Dir 40V 3KW 2-Pin DO-214AB
TVS DIODE 48VWM 77.4VC DO214AB / 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Descriptions

Descriptions of Littelfuse SMDJ45CA provided by its distributors.

TVS Diode, Bidirectional, 45V, 3kW, 41.3A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Bi-Dir 45V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 45V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 45V 5%BI DO-214AB TR13 RoHS
TVS DIODE, BIDIR, 45V, DO-214AB;
TVS DIODE 45VWM 72.7VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN