MCC SMCJ16CA-TP

SMCJ16 Series 1500 W 26 V Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ16CA-TP.

IHS

Datasheet5 pages18 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+222%

Alternate Parts

Price @ 1000
$ 0.234
$ 0.262
$ 0.262
Stock
750,709
332,697
332,697
Authorized Distributors
5
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
18.75 V
18.75 V
18.75 V
Clamping Voltage
26 V
26 V
26 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
57.7 A
57.7 A
57.7 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16CA
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ14CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 17.9V 5muA 1.5kW -55C~150C TJ
onsemiSMCJ15CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 24.4V 5muA 1.5kW 150C
LittelfuseTPSMC18CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS
SMCJ Series 18.9 V Bi-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of MCC SMCJ16CA-TP provided by its distributors.

SMCJ16 Series 1500 W 26 V Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin SMC T/R
1500W 57.7A 5Ã×A 26V 17.8V 16V 19.7V Bi-Directional SMC(DO-214AB) TVS ROHS
SUPPRESSOR; 17.8 V (MIN.); 26 V (MAX.); 1500 W (MIN.); 57.7 A (MAX.); DO-214AB
1500W TRANSIENT VOLTAGE SUPPRESSOR / 13" REEL

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi