Littelfuse SMCJ16CA

SMCJ Series 26 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ16CA.

Newark

Datasheet6 pages6 years ago

Farnell

element14 APAC

Fuses Unlimited

Jameco (USA)

Inventory History

3 month trend:
-5.45%

CAD Models

Download Littelfuse SMCJ16CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.27
$ 0.27
Stock
369,367
313,030
313,030
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
18.75 V
18.75 V
18.75 V
Clamping Voltage
26 V
26 V
26 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
57.7 A
57.7 A
57.7 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ15CA
TVS Diode Bidirectional 3.5V 1.5kW 61.5A 24.4V 16.7V SMC(DO-214AB) SMD
BournsSMCJ16CA
Diode TVS Single Bi-Dir 16V 1.5KW 2-Pin DO-214AB
BournsSMCJ14CA
TVS Diode Bidirectional 3.5V 1.5kW 64.7A 23.2V 15.6V SMC(DO-214AB) SMD, 2.42mm H
onsemiSMCJ15CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 24.4V 5muA 1.5kW 150C
TVS Diode Bidirectional 1.5kW 60.3A 25.5V 17.1V SMC(DO-214AB) SMD, 2.62mm H
LittelfuseTPSMC18CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse SMCJ16CA provided by its distributors.

SMCJ Series 26 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ16CA; LITTELFUSE; 16 V; 26 V; 17.8 V; 20.5 V
57.7A 1.5kW 26V 17.8V Bidirectional 16V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 1.5KW, 16V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 17.8V; Breakdown Voltage Max: 19.7V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 16 / Clamping Voltage V = 26 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 57.7 / Breakdown Voltage Min. V = 17.8 / Breakdown Voltage Max. V = 19.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ16CA.