MCC SMCJ1.5KE56A-TP

19.7A 5Ã×A 77V 53.2V 47.8V 58.8V Unidirectional SMC(DO-214AB) Tvs Rohs
$ 0.258
Production

Price and Stock

Inventory History

3 month trend:
+115%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.196
$ 0.196
Stock
96,992
424,545
424,545
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56 V
56 V
56 V
Clamping Voltage
77 V
77 V
77 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
19.7 A
19.5 A
19.5 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1V5KE62A
Cut Tape 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 85V 5muA 5.33mm 1.5kW
onsemi1.5KE62A
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 53V 1.5KW 2-PinCase 41A-04 T/R
BournsSMCJ58A
TVS Diode, SMCJ, Unidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
BournsSMCJ54A
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of MCC SMCJ1.5KE56A-TP provided by its distributors.

19.7A 5Ã×A 77V 53.2V 47.8V 58.8V Unidirectional SMC(DO-214AB) TVS ROHS
TVS Diode Single Uni-Dir 47.8V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" Reel
TVS DIODE 47.8VWM 77VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi