Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1.5KE62ARL4

TVS Diode Single Uni-Dir 53V 1.5KW 2-PinCase 41A-04 T/R
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE62ARL4.

IHS

Datasheet7 pages19 years ago
Datasheet6 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1.5KE62ARL4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.27
$ 0.27
Stock
71,883
161,633
161,633
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
62 V
62 V
62 V
Clamping Voltage
85 V
111 V
111 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
17.7 A
90 A
90 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
BournsSMCJ51A
TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5SMC62A
1.5SMC Series 1.5 kW 62 V 85 Vcl Uni-Directional TVS Diode - DO-214AB
onsemi1SMC58AT3
1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 58V 93.6V SMC
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of onsemi 1.5KE62ARL4 provided by its distributors.

TVS Diode Single Uni-Dir 53V 1.5KW 2-PinCase 41A-04 T/R
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon
53V Unidirectional 1.5KW 17.7A 85V 58.9V DO-201AD Through hole mounting
TVS DIODE 53VWM 85VC AXIAL
1.5KE62ARL4, TVS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd